Part Details for VCFM-1002 by TE Connectivity
Overview of VCFM-1002 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for VCFM-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7592
|
Newark | Relay Socket, Wiring Harness, Bracket, Socket Mounting:Din Rail, Panel, Socket Terminals:-, No. Of Pins:-, Current Rating:-, Voltage Rating:-, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Potter&brumfield Te Connectivity VCFM-1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 | Buy Now |
DISTI #
PB1871-ND
|
DigiKey | RELAY HSG 5 POS WIRING HARNESS Min Qty: 1 Lead time: 16 Weeks Container: Box |
219 In Stock |
|
$1.6334 / $2.9000 | Buy Now |
DISTI #
655-VCFM-1002
|
Mouser Electronics | Relay Sockets & Hardware SKT FOR VCFM SERIES RoHS: Compliant | 2946 |
|
$1.6900 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Plug-In Mini ISO Relays RoHS: Compliant |
1893 In Stock |
|
$1.5700 / $2.8000 | Buy Now |
DISTI #
65013900
|
Verical | Relay Sockets Plug In Socket RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 1880 |
|
$2.1190 / $3.6400 | Buy Now |
DISTI #
77795878
|
Verical | Relay Sockets Plug In Socket RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2407 | Americas - 545 |
|
$1.5710 / $2.8650 | Buy Now |
|
Quest Components | 1414 |
|
$2.7600 / $5.5200 | Buy Now | |
DISTI #
3-1393310-8
|
TTI | Relay Sockets & Hardware VCFM-1002 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7000 / $2.8600 | Buy Now |
DISTI #
000000000002456519
|
Sager | Relay Sockets & Hardware SKT FOR VCFM SERIES Min Qty: 700 | 0 |
|
$1.9300 | Buy Now |
DISTI #
C1S757106011060
|
Chip1Stop | Conn Housing RCP 5 POS Crimp ST Cable Mount Automotive RoHS: Compliant | 545 |
|
$1.7240 / $2.8650 | Buy Now |
Part Details for VCFM-1002
VCFM-1002 CAD Models
VCFM-1002 Part Data Attributes
|
VCFM-1002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VCFM-1002
TE Connectivity
IC Socket, 1 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 1 | |
Termination Type | SOLDER |