Part Details for VCFN40GE by Schneider Electric
Overview of VCFN40GE by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCFN40GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2507
|
Newark | Load Break Switch, 3Pole, 690V, Contact Current Ac Max:-, Contact Voltage Ac Max:690V, No. Of Poles:3 Pole, Product Range:Tesys Mini-Vario Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric VCFN40GE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9600 / $93.2900 | Buy Now |
DISTI #
4008-VCFN40GE-ND
|
DigiKey | 32A MAIN EMERG SWIT ENCLO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$219.6400 | Buy Now |
DISTI #
71416909
|
RS | TeSys Mini-VARIO - enclosed emergency stop switch disconnector - 32 A | Schneider Electric VCFN40GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$202.0700 / $219.6400 | RFQ |
DISTI #
VCFN40GE
|
TME | Main emergency switch-disconnector, Poles: 3, flush mounting Min Qty: 1 | 4 |
|
$58.7400 / $67.1300 | Buy Now |
Part Details for VCFN40GE
VCFN40GE CAD Models
VCFN40GE Part Data Attributes:
|
VCFN40GE
Schneider Electric
Buy Now
|
Compare Parts:
VCFN40GE
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |