Part Details for VCMBE8105-RC by Allied Components International
Overview of VCMBE8105-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VCMBE8105-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-VCMBE8105-RC-ND
|
DigiKey | CMC 7MH 2.8A 2LN TH Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$4.9800 / $5.9500 | Buy Now |
Part Details for VCMBE8105-RC
VCMBE8105-RC CAD Models
VCMBE8105-RC Part Data Attributes
|
VCMBE8105-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
VCMBE8105-RC
Allied Components International
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER |