There are no models available for this part yet.
Overview of VCNL3036X01-GS18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for VCNL3036X01-GS18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ1197
|
Newark | High Resolution Proximity With Infrared Emitter, Aec-Q101 |Vishay VCNL3036X01-GS18 RoHS: Not Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 | Buy Now | |
DISTI #
VCNL3036X01-GS18
|
Avnet Americas | Proximity Sensor with I2C Interface Capacitive 2.5V to 3.6V 8-Pin SMD (Alt: VCNL3036X01-GS18) RoHS: Not Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.2948 | Buy Now | |
DISTI #
78-VCNL3036X01-GS18
|
Mouser Electronics | Proximity Sensors SENSOR RoHS: Compliant | 0 |
|
$0.8930 | Order Now | |
Future Electronics | VCNL3036X01 Series 3.6 V 500 mm I2C Interface SMT Digital Proximity Sensor RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now | ||
DISTI #
VCNL3036X01-GS18
|
TTI | Proximity Sensors SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 13000 Package Multiple: 13000 Container: Reel | Americas - 0 |
|
$0.8900 | Buy Now |
CAD Models for VCNL3036X01-GS18 by Vishay Intertechnologies
Part Data Attributes for VCNL3036X01-GS18 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Vishay
|