Part Details for VCNL4030X01-GS08 by Vishay Intertechnologies
Overview of VCNL4030X01-GS08 by Vishay Intertechnologies
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCNL4030X01-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3378
|
Newark | Fully Integrated Proximity And Ambient Light Sensor With Infrared Emitter, Aec-Q101 Rohs Compliant: Yes |Vishay VCNL4030X01-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$1.4900 / $3.0200 | Buy Now |
DISTI #
84AH0267
|
Newark | Prox&ambient Light Sensor, Aec-Q101, Qfn Rohs Compliant: Yes |Vishay VCNL4030X01-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3413 |
|
$1.4900 / $3.0200 | Buy Now |
DISTI #
VCNL4030X01-GS08
|
Avnet Americas | Ambient Light Sensor (Alt: VCNL4030X01-GS08) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.6031 | Buy Now |
DISTI #
03AH3378
|
Avnet Americas | Ambient Light Sensor - Bulk (Alt: 03AH3378) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$1.7700 / $3.0200 | Buy Now |
DISTI #
84AH0267
|
Avnet Americas | Ambient Light Sensor - Product that comes on tape, but is not reeled (Alt: 84AH0267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.7700 / $3.0200 | Buy Now |
DISTI #
78-VCNL4030X01-GS08
|
Mouser Electronics | Proximity Sensors Ambient Light Sensor AEC-Q101 Qualified RoHS: Compliant | 8387 |
|
$1.3000 / $2.9000 | Buy Now |
|
Bristol Electronics | 9900 |
|
RFQ | ||
|
Quest Components | 7920 |
|
$1.4880 / $3.9680 | Buy Now | |
DISTI #
VCNL4030X01-GS08
|
TTI | Proximity Sensors Ambient Light Sensor AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3300 Package Multiple: 3300 Container: Reel | Americas - 0 |
|
$1.2400 / $1.2900 | Buy Now |
DISTI #
VCNL4030X01-GS08
|
Avnet Americas | Ambient Light Sensor (Alt: VCNL4030X01-GS08) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.6031 | Buy Now |
Part Details for VCNL4030X01-GS08
VCNL4030X01-GS08 CAD Models
VCNL4030X01-GS08 Part Data Attributes:
|
VCNL4030X01-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL4030X01-GS08
Vishay Intertechnologies
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Date Of Intro | 2018-08-28 | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 2.36 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e4 | |
Measurement Range-Max (mm) | 300 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |