Part Details for VCNL40351X01-GS18 by Vishay Intertechnologies
Overview of VCNL40351X01-GS18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCNL40351X01-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1202
|
Newark | Integ. Prox Als I C Sens For Gesture |Vishay VCNL40351X01-GS18 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
VCNL40351X01-GS18
|
Avnet Americas | Proximity Sensor Capacitive 0.5m 2.5V to 3.6V 8-Pin SMD T/R (Alt: VCNL40351X01-GS18) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.4726 | Buy Now |
DISTI #
78-VCNL40351X01-GS18
|
Mouser Electronics | Proximity Sensors INTEG. PROX ALS I C SENS FOR G RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 4 Weeks | 0 |
|
$1.0200 | Buy Now |
DISTI #
VCNL40351X01-GS18
|
TTI | Proximity Sensors INTEG. PROX ALS I C SENS FOR G RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
VCNL40351X01-GS18
|
EBV Elektronik | Proximity Sensor Capacitive 0.5m 2.5V to 3.6V 8-Pin SMD T/R (Alt: VCNL40351X01-GS18) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |