Part Details for VCNL40352X01-GS08 by Vishay Intertechnologies
Overview of VCNL40352X01-GS08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCNL40352X01-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1203
|
Newark | Integ. Prox Als I C Sens For Gesture |Vishay VCNL40352X01-GS08 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
VCNL40352X01-GS08
|
Avnet Americas | Proximity Sensor Capacitive 0.5m 2.5V to 3.6V 8-Pin SMD T/R (Alt: VCNL40352X01-GS08) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.4726 | Buy Now |
DISTI #
78-VCNL40352X01-GS08
|
Mouser Electronics | Proximity Sensors INTEG. PROX ALS I C SENS FOR G RoHS: Compliant | 2008 |
|
$1.1200 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks | 0 |
|
$1.0200 | Buy Now |
DISTI #
VCNL40352X01-GS08
|
TTI | Proximity Sensors INTEG. PROX ALS I C SENS FOR G RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$1.0400 / $1.0600 | Buy Now |
DISTI #
VCNL40352X01-GS08
|
EBV Elektronik | Proximity Sensor Capacitive 0.5m 2.5V to 3.6V 8-Pin SMD T/R (Alt: VCNL40352X01-GS08) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |