Part Details for VCO1000PA by Synergy Microwave Corp
Overview of VCO1000PA by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCO1000PA
VCO1000PA CAD Models
VCO1000PA Part Data Attributes
|
VCO1000PA
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
VCO1000PA
Synergy Microwave Corp
Voltage Controlled Oscillator, 1000MHz Min, 2000MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 22 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 70 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -98 dBc/Hz | |
Power Variation | 2.5 dB | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |