There are no models available for this part yet.
Overview of VCO97S8-2600-3050K by Hang Crystal International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2600IGN#PBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead | |
LTC2600IGN#TRPBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead | |
LTC2600CUFD#PBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead |
Price & Stock for VCO97S8-2600-3050K by Hang Crystal International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4309-VCO97S8-2600-3050KTR-ND
|
DigiKey | FREQUENCY :2600~3050 VDD:3~6 V Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
44900 In Stock |
|
$3.5560 / $5.6800 | Buy Now |