Part Details for VCO97S8-3600-4200K by Hang Crystal International
Overview of VCO97S8-3600-4200K by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck |
Price & Stock for VCO97S8-3600-4200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309-VCO97S8-3600-4200KTR-ND
|
DigiKey | FREQUENCY :3600~4200 VDD:3~6 V Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
44900 In Stock |
|
$3.1150 / $4.9750 | Buy Now |