Part Details for VCP1016B by CTS Corporation
Overview of VCP1016B by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VCP1016B
VCP1016B CAD Models
VCP1016B Part Data Attributes
|
VCP1016B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VCP1016B
CTS Corporation
Voltage Controlled Oscillator, 1195.41MHz Min, 1220.37MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1220.37 MHz | |
Operating Frequency-Min | 1195.41 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Phase Noise | -75 dBc/Hz | |
Physical Dimension | 20.3mm x 14.7mm x 3.9mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |