Part Details for VCT85 by Hammond Manufacturing
Overview of VCT85 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCT85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y6022
|
Newark | Vertical Cable Tray, Cabinet, Steel, Blk, Cable Organizer Type:Vertical Cable Tray, For Use With:Hammond C2, Refk Cabinets, Product Range:Vct Series Rohs Compliant: Yes |Hammond VCT85 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$70.6400 / $81.5000 | Buy Now |
DISTI #
164-VCT85-ND
|
DigiKey | 49U VERT CABLE TRAY Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$65.3125 / $76.7800 | Buy Now |
DISTI #
546-VCT85
|
Mouser Electronics | Racks & Rack Cabinet Accessories 49U VERT CABLE TRAY RoHS: Compliant | 1 |
|
$65.3100 / $76.7800 | Buy Now |
DISTI #
72077829
|
RS | 49U Vert Cable Tray 85in | Hammond Manufacturing VCT85 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7600 / $89.7300 | RFQ |
|
Onlinecomponents.com | 28U VERT CABLE TRAY RoHS: Compliant | 3 Factory Stock |
|
$66.1400 / $84.2700 | Buy Now |
|
Powell Electronics | 28U VERT CABLE TRAY Min Qty: 1 | 2 |
|
$65.3100 / $74.6400 | Buy Now |
|
Master Electronics | 28U VERT CABLE TRAY RoHS: Compliant | 3 Factory Stock |
|
$66.1400 / $84.2700 | Buy Now |
Part Details for VCT85
VCT85 CAD Models
VCT85 Part Data Attributes
|
VCT85
Hammond Manufacturing
Buy Now
|
Compare Parts:
VCT85
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |