Part Details for VDM28-8-L-IO/73C/136 by PEPPERL+FUCHS GmbH
Overview of VDM28-8-L-IO/73C/136 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for VDM28-8-L-IO/73C/136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0392
|
Newark | Photoelectric Sensor, 8M, Push Pull, M12, Sensing Method:-, Product Range:Vdm Series, Connection Method:M12 Connector, Sensing Range Max:8M, Sensor Output Type:Push Pull Dual, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Pepperl+Fuchs VDM28-8-L-IO/73C/136 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.5700 / $511.2400 | Buy Now |
DISTI #
2046-VDM28-8-L-IO/73C/136-ND
|
DigiKey | PHOTO DISTANCE SEN 0.2-8M Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$448.3070 / $571.6600 | Buy Now |