Part Details for VDM28-8-L1-IO/73C/110/122 by PEPPERL+FUCHS GmbH
Overview of VDM28-8-L1-IO/73C/110/122 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for VDM28-8-L1-IO/73C/110/122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7247
|
Newark | Photoelectric Sensor Systems |Pepperl+Fuchs VDM28-8-L1-IO/73C/110/122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$519.3000 / $694.8300 | Buy Now |
DISTI #
2046-VDM28-8-L1-IO/73C/110/122-ND
|
DigiKey | SENSOR OPT 8-30CM ANALOG Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$554.0400 | Buy Now |
Part Details for VDM28-8-L1-IO/73C/110/122
VDM28-8-L1-IO/73C/110/122 CAD Models
VDM28-8-L1-IO/73C/110/122 Part Data Attributes
|
VDM28-8-L1-IO/73C/110/122
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
VDM28-8-L1-IO/73C/110/122
PEPPERL+FUCHS GmbH
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |