Part Details for VDMG10A1 by Vishay Intertechnologies
Overview of VDMG10A1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDMG10A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5264
|
Newark | Display, 7-Segment, 10Mm, Green, Full Reel, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:500Μcd, No. Of Digits/Alpha:1, Character Size:10Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Vishay VDMG10A1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
04X5263
|
Newark | Display, 7-Segment, 10Mm, Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:500Μcd, No. Of Digits/Alpha:1, Character Size:10Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Vishay VDMG10A1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
VDMG10A1
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green 10-Pin SMD T/R - Tape and Reel (Alt: VDMG10A1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
DISTI #
VDMG10A1
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green 10-Pin SMD T/R - Tape and Reel (Alt: VDMG10A1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ |
Part Details for VDMG10A1
VDMG10A1 CAD Models
VDMG10A1 Part Data Attributes:
|
VDMG10A1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDMG10A1
Vishay Intertechnologies
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.00011 cd | |
Luminous Intensity-Nom | 0.5 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 572 nm |