Part Details for VDRH05B030ASE by Vishay Intertechnologies
Overview of VDRH05B030ASE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH05B030ASE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRH05B030ASE
|
Avnet Americas | Varistor Metal Oxide 38V 700pF 1A 47V Through Hole Tape and Ammo - Tape and Reel (Alt: VDRH05B030ASE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for VDRH05B030ASE
VDRH05B030ASE CAD Models
VDRH05B030ASE Part Data Attributes
|
VDRH05B030ASE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH05B030ASE
Vishay Intertechnologies
Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 1.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.4 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for VDRH05B030ASE
This table gives cross-reference parts and alternative options found for VDRH05B030ASE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH05B030ASE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC470D-07BBS1 | Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH05B030ASE vs SVC470D-07BBS1 |
SVC470D-07BFF5 | Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH05B030ASE vs SVC470D-07BFF5 |
ENC470D-07B-TS-B | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | VDRH05B030ASE vs ENC470D-07B-TS-B |
SVC470D-07BFF8 | Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH05B030ASE vs SVC470D-07BFF8 |
SVC470D-07BFF9 | Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH05B030ASE vs SVC470D-07BFF9 |
SVC470D-07BBW5 | Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH05B030ASE vs SVC470D-07BBW5 |
SVC470D-07BFK1 | Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH05B030ASE vs SVC470D-07BFK1 |
SVC470D-07BBK5 | Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH05B030ASE vs SVC470D-07BBK5 |
ROV05H470K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH05B030ASE vs ROV05H470K-S-2 |
V47RA8 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | VDRH05B030ASE vs V47RA8 |