Part Details for VDRH07K140BSE by Vishay Intertechnologies
Overview of VDRH07K140BSE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH07K140BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRH07K140BSE
|
Avnet Americas | Var MOV 140VAC/180VDC 1750A 220V Radial Bulk - Bulk (Alt: VDRH07K140BSE) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2767 / $0.3516 | Buy Now |
DISTI #
594-VDRH07K140BSE
|
Mouser Electronics | Varistors VDR HS 07D 1750A 140V STLDS BULK e3 RoHS: Compliant | 0 |
|
$0.2580 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.2810 | Buy Now |
DISTI #
VDRH07K140BSE
|
Avnet Abacus | Var MOV 140VAC/180VDC 1750A 220V Radial Bulk (Alt: VDRH07K140BSE) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |