There are no models available for this part yet.
Overview of VDRH07K300BSE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VDRH07K300BSE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R1400
|
Newark | Vdr Hs 07D 1750A 300V Stlds Bulk E3 |Vishay VDRH07K300BSE RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3080 | Buy Now | |
DISTI #
VDRH07K300BSE
|
Avnet Americas | Var MOV 300VAC/385VDC 1750A 470V Radial Bulk - Bulk (Alt: VDRH07K300BSE) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2562 / $0.2890 | Buy Now | |
DISTI #
594-VDRH07K300BSE
|
Mouser Electronics | Varistors VDR HS 07D 1750A 300V STLDS BULK e3 RoHS: Compliant | 0 |
|
$0.3370 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.2810 | Buy Now | ||
DISTI #
VDRH07K300BSE
|
Avnet Abacus | Var MOV 300VAC/385VDC 1750A 470V Radial Bulk (Alt: VDRH07K300BSE) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VDRH07K300BSE by Vishay Intertechnologies
Part Data Attributes for VDRH07K300BSE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF
|
Circuit RMS Voltage-Max
|
300 V
|
Energy Absorbing Capacity-Max
|
42 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
11 mm
|
Package Length
|
9 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
5.1 mm
|
Packing Method
|
BULK
|
Rated Temperature
|
125 °C
|
Reference Standard
|
CUL; IEC; UL; VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
385 V
|
Alternate Parts for VDRH07K300BSE
This table gives cross-reference parts and alternative options found for VDRH07K300BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH07K300BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ07E471KBSE | Varistor, 385V, 42J, Through Hole Mount | World Products Inc | VDRH07K300BSE vs VZ07E471KBSE |
VF07P10471KD7 | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VDRH07K300BSE vs VF07P10471KD7 |
VF07P10471KDC | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VDRH07K300BSE vs VF07P10471KDC |
VF07P10471JDQ | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K300BSE vs VF07P10471JDQ |
VE09P00301JDC | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K300BSE vs VE09P00301JDC |
VZ07E471KBSA | Varistor, 385V, 42J, Through Hole Mount | World Products Inc | VDRH07K300BSE vs VZ07E471KBSA |
VF07P10471JD5 | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K300BSE vs VF07P10471JD5 |
VE09P00301KDQ | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VDRH07K300BSE vs VE09P00301KDQ |
0470NS07DAOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH07K300BSE vs 0470NS07DAOK |
VF07P10471KDR | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | VDRH07K300BSE vs VF07P10471KDR |