Part Details for VDRH07K300TSE by Vishay Intertechnologies
Overview of VDRH07K300TSE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH07K300TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-VDRH07K300TSE
|
Mouser Electronics | Varistors VDR HS 07D 1750A 300V STLDS TAPE e3 RoHS: Compliant | 0 |
|
$0.2760 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks | 0 |
|
$0.3000 | Buy Now |
DISTI #
VDRH07K300TSE
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 1.75kA, -40÷125°C Min Qty: 1500 | 0 |
|
$0.0860 | RFQ |
DISTI #
VDRH07K300TSE
|
Avnet Abacus | Var MOV 300VAC/385VDC 1750A 470V Radial T/R (Alt: VDRH07K300TSE) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |