Part Details for VDRH07K320TLE by Vishay Intertechnologies
Overview of VDRH07K320TLE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH07K320TLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-VDRH07K320TLE
|
Mouser Electronics | Varistors 320 VAC 45J 120V-CL 1750A-P RoHS: Compliant | 0 |
|
$0.2760 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.3000 | Buy Now |
DISTI #
VDRH07K320TLE
|
TTI | Varistors 320 VAC 45J 120V-CL 1750A-P pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |