Part Details for VDRH07K420TME by Vishay Intertechnologies
Overview of VDRH07K420TME by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH07K420TME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRH07K420TME
|
Avnet Americas | Var MOV 420VAC/560VDC 1750A 680V Radial T/R - Tape and Reel (Alt: VDRH07K420TME) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2737 / $0.3088 | Buy Now |
DISTI #
594-VDRH07K420TME
|
Mouser Electronics | Varistors VDR HS 07D 1750A 420V KNL18 TAPE e3 RoHS: Compliant | 0 |
|
$0.2760 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.3000 | Buy Now |
DISTI #
VDRH07K420TME
|
Avnet Abacus | Var MOV 420VAC/560VDC 1750A 680V Radial T/R (Alt: VDRH07K420TME) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |