Part Details for VDRH10S250AME by Vishay BCcomponents
Overview of VDRH10S250AME by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VDRH10S250AME
VDRH10S250AME CAD Models
VDRH10S250AME Part Data Attributes
|
VDRH10S250AME
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VDRH10S250AME
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 320 V, 70 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial-var, | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.1 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for VDRH10S250AME
This table gives cross-reference parts and alternative options found for VDRH10S250AME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH10S250AME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC391D-14ABS5 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH10S250AME vs SVC391D-14ABS5 |
ERZVE9D391 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH10S250AME vs ERZVE9D391 |
SVC391D-14ABK7 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH10S250AME vs SVC391D-14ABK7 |
SVC391D-14AFK8 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH10S250AME vs SVC391D-14AFK8 |
VF10P10391JDB | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S250AME vs VF10P10391JDB |
SVC391D-14ABW1 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH10S250AME vs SVC391D-14ABW1 |
VF10P10391KDC | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S250AME vs VF10P10391KDC |
VF10P10391J | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S250AME vs VF10P10391J |
SVC391D-14AFK7 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VDRH10S250AME vs SVC391D-14AFK7 |
VE13P00251JDA | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S250AME vs VE13P00251JDA |