There are no models available for this part yet.
Overview of VDRH10S460AME by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VDRH10S460AME by Vishay BCcomponents
Part Data Attributes for VDRH10S460AME by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Radial-var,
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FLAME PROOF
|
Circuit RMS Voltage-Max
|
460 V
|
Energy Absorbing Capacity-Max
|
115 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
17 mm
|
Package Length
|
12.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
7 mm
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
CUL; IEC; UL; VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
615 V
|
Alternate Parts for VDRH10S460AME
This table gives cross-reference parts and alternative options found for VDRH10S460AME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH10S460AME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D51821-000 | RESISTOR, VOLTAGE DEPENDENT, 615V, 115J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH10S460AME vs D51821-000 |
0072.4641.B1 | RESISTOR, VOLTAGE DEPENDENT, 615V, 115J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | VDRH10S460AME vs 0072.4641.B1 |
VDRH10S460AME | Varistor, 615V, 115J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRH10S460AME vs VDRH10S460AME |
ROV10H751K | RESISTOR, VOLTAGE DEPENDENT, 615V, 115J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH10S460AME vs ROV10H751K |
D6121ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | VDRH10S460AME vs D6121ZOV461RA50 |
D6110ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | VDRH10S460AME vs D6110ZOV461RA50 |
C41704-000 | RESISTOR, VOLTAGE DEPENDENT, 615V, 115J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH10S460AME vs C41704-000 |
D6111ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | VDRH10S460AME vs D6111ZOV461RA50 |
D6120ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | VDRH10S460AME vs D6120ZOV461RA50 |
D6144ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | VDRH10S460AME vs D6144ZOV461RA50 |