Part Details for VDRH14V050TSE by Vishay Intertechnologies
Overview of VDRH14V050TSE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH14V050TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRH14V050TSE
|
Avnet Americas | VDR Metal Oxide Varistor High Surge 50V RMS 6000pF 3100A Radial Lead T/R - Tape and Reel (Alt: VDRH14V050TSE) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5805 / $0.7375 | Buy Now |
DISTI #
594-VDRH14V050TSE
|
Mouser Electronics | Varistors VDR HS 14D 6000A 050V STLDS TAPE e3 RoHS: Compliant | 0 |
|
$0.7380 / $0.7960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.6150 | Buy Now |
DISTI #
VDRH14V050TSE
|
Avnet Americas | VDR Metal Oxide Varistor High Surge 50V RMS 6000pF 3100A Radial Lead T/R - Tape and Reel (Alt: VDRH14V050TSE) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5805 / $0.7375 | Buy Now |
DISTI #
VDRH14V050TSE
|
Avnet Americas | VDR Metal Oxide Varistor High Surge 50V RMS 6000pF 3100A Radial Lead T/R - Tape and Reel (Alt: VDRH14V050TSE) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5805 / $0.7375 | Buy Now |
|
ComSIT USA | METAL OXIDE VARISTOR Varistor, 65V, 28J, Through Hole Mount RoHS: Compliant | Europe - 750 |
|
RFQ |
Part Details for VDRH14V050TSE
VDRH14V050TSE CAD Models
VDRH14V050TSE Part Data Attributes
|
VDRH14V050TSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH14V050TSE
Vishay Intertechnologies
Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 28 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for VDRH14V050TSE
This table gives cross-reference parts and alternative options found for VDRH14V050TSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH14V050TSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVGED820 | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH14V050TSE vs ERZVGED820 |
ERZVAED820 | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH14V050TSE vs ERZVAED820 |
ERZVDED820 | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH14V050TSE vs ERZVDED820 |
ERZV14V820CS | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH14V050TSE vs ERZV14V820CS |
D53183-000 | RESISTOR, VOLTAGE DEPENDENT, 65V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH14V050TSE vs D53183-000 |
E51785-000 | RESISTOR, VOLTAGE DEPENDENT, 65V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH14V050TSE vs E51785-000 |
ERZVDEV820 | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH14V050TSE vs ERZVDEV820 |
ROV14H820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH14V050TSE vs ROV14H820K |
ERZVHEV820 | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH14V050TSE vs ERZVHEV820 |
ERZV14D820CS | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH14V050TSE vs ERZV14D820CS |