Part Details for VDRH14V300BSE by Vishay Beyschlag
Overview of VDRH14V300BSE by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH14V300BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC2855-ND
|
DigiKey | VARISTOR 470V 6KA DISC 16MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
858 In Stock |
|
$0.5315 / $1.3200 | Buy Now |