Part Details for VDRH20X075BSE by Vishay Intertechnologies
Overview of VDRH20X075BSE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH20X075BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-VDRH20X075BSE
|
Mouser Electronics | Varistors VDR HS 20D 100AA 075V STLDS BULK e3 RoHS: Compliant | 0 |
|
$0.8660 / $1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 | 0 |
|
$0.9050 | Buy Now |
DISTI #
VDRH20X075BSE
|
Avnet Abacus | Var MOV 75VAC/100VDC 10000A 120V Radial Bulk (Alt: VDRH20X075BSE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |