Part Details for VDRH20X175BSE by Vishay Intertechnologies
Overview of VDRH20X175BSE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH20X175BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-2381-586-51716
|
Mouser Electronics | Varistors 175V 20MM RoHS: Compliant | 491 |
|
$0.8000 / $1.8900 | Buy Now |
Part Details for VDRH20X175BSE
VDRH20X175BSE CAD Models
VDRH20X175BSE Part Data Attributes
|
VDRH20X175BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH20X175BSE
Vishay Intertechnologies
Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Rated Temperature | 125 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for VDRH20X175BSE
This table gives cross-reference parts and alternative options found for VDRH20X175BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH20X175BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV20H271K-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 225 V, 190 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH20X175BSE vs ROV20H271K-AP |
D10350-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH20X175BSE vs D10350-000 |
0270NS20DOK | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH20X175BSE vs 0270NS20DOK |
0270NS20DAFB | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH20X175BSE vs 0270NS20DAFB |
ERZV20D271 | Varistor | Panasonic Electronic Components | VDRH20X175BSE vs ERZV20D271 |
ERZV20V271 | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VDRH20X175BSE vs ERZV20V271 |
0270NS20DIK | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH20X175BSE vs 0270NS20DIK |
TVZ20EB271KT4X | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | World Products Inc | VDRH20X175BSE vs TVZ20EB271KT4X |
TVZ20EC271KT40 | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | World Products Inc | VDRH20X175BSE vs TVZ20EC271KT40 |
TVZ20EB271KBSN | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | VDRH20X175BSE vs TVZ20EB271KBSN |