-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 385V, 350J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2020
|
Newark | Vdr Hs 20D 100Aa 300V Stlds Bulk E3 |Vishay VDRH20X300BSE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.1700 | Buy Now |
DISTI #
VDRH20X300BSE
|
Avnet Americas | Var MOV 300VAC/385VDC 10000A 470V Radial Bulk - Bulk (Alt: VDRH20X300BSE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8910 / $1.1319 | Buy Now |
DISTI #
594-VDRH20X300BSE
|
Mouser Electronics | Varistors 300VAC RoHS: Compliant | 0 |
|
$0.8960 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 | 0 |
|
$0.9430 | Buy Now |
DISTI #
VDRH20X300BSE
|
TTI | Varistors 300VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8900 / $1.1200 | Buy Now |
DISTI #
VDRH20X300BSE
|
Avnet Americas | Var MOV 300VAC/385VDC 10000A 470V Radial Bulk - Bulk (Alt: VDRH20X300BSE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8910 / $1.1319 | Buy Now |
DISTI #
VDRH20X300BSE
|
Avnet Americas | Var MOV 300VAC/385VDC 10000A 470V Radial Bulk - Bulk (Alt: VDRH20X300BSE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8910 / $1.1319 | Buy Now |
DISTI #
VDRH20X300BSE
|
Avnet Abacus | Var MOV 300VAC/385VDC 10000A 470V Radial Bulk (Alt: VDRH20X300BSE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VDRH20X300BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH20X300BSE
Vishay Intertechnologies
Varistor, 385V, 350J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 350 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 125 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for VDRH20X300BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH20X300BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV20H471K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 385 V, 350 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH20X300BSE vs ROV20H471K-S-AP |
0470NS20DC | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH20X300BSE vs 0470NS20DC |
F69828-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH20X300BSE vs F69828-000 |
0470NS20DA | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH20X300BSE vs 0470NS20DA |
FSR471K20ES | Varistor, 385V, 350J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | VDRH20X300BSE vs FSR471K20ES |
0470NS20DFB | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH20X300BSE vs 0470NS20DFB |
0470NS20D | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT | Stetron International Inc | VDRH20X300BSE vs 0470NS20D |
CV300K20A | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | SEI Stackpole Electronics Inc | VDRH20X300BSE vs CV300K20A |
A67866-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 350J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH20X300BSE vs A67866-000 |
VZ20E471KBSDZ | Varistor, 385V, 350J, Through Hole Mount | World Products Inc | VDRH20X300BSE vs VZ20E471KBSDZ |