Part Details for VDRH20X320BKE by Vishay Intertechnologies
Overview of VDRH20X320BKE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH20X320BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2021
|
Newark | Vdr Hs 20D 100Aa 320V Knlds Bulk E3 |Vishay VDRH20X320BKE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6000 | Buy Now |
DISTI #
VDRH20X320BKE
|
Avnet Americas | Var 320V 420V 10kA 510V Thru-Hole Bulk - Bulk (Alt: VDRH20X320BKE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1362 / $1.2817 | Buy Now |
DISTI #
594-VDRH20X320BKE
|
Mouser Electronics | Varistors VDR HS 20D 100AA 320V KNLDS BULK e3 RoHS: Compliant | 0 |
|
$1.6000 / $2.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
VDRH20X320BKE
|
Avnet Abacus | (Alt: VDRH20X320BKE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRH20X320BKE
VDRH20X320BKE CAD Models
VDRH20X320BKE Part Data Attributes
|
VDRH20X320BKE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH20X320BKE
Vishay Intertechnologies
Varistor, 420V, 382J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 382 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |