There are no models available for this part yet.
Overview of VDRH20X320BSE by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VDRH20X320BSE by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC2859-ND
|
DigiKey | VARISTOR 510V 10KA DISC 22.50MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
500 In Stock |
|
$1.1918 / $3.7400 | Buy Now |