Part Details for VDRS05A017BFE by Vishay Intertechnologies
Overview of VDRS05A017BFE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS05A017BFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS05A017BFE
|
Avnet Abacus | Var MOV 17VAC/22VDC 100A 27V Radial Bulk (Alt: VDRS05A017BFE) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |