Part Details for VDRS05A040BSE by Vishay Intertechnologies
Overview of VDRS05A040BSE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS05A040BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2122
|
Newark | Vdr St 05D 0100A 040V Stlds Bulk E3 |Vishay VDRS05A040BSE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2150 | Buy Now |
DISTI #
VDRS05A040BSE
|
Avnet Americas | Var MOV 40VAC/56VDC 100A 68V Radial Bulk - Bulk (Alt: VDRS05A040BSE) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1930 / $0.2452 | Buy Now |
DISTI #
594-2381-592-54006
|
Mouser Electronics | Varistors 40volts 7mm 5mm RoHS: Compliant | 0 |
|
$0.2280 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 | 0 |
|
$0.2050 | Buy Now |
DISTI #
VDRS05A040BSE
|
Avnet Americas | Var MOV 40VAC/56VDC 100A 68V Radial Bulk - Bulk (Alt: VDRS05A040BSE) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1930 / $0.2452 | Buy Now |
DISTI #
VDRS05A040BSE
|
Avnet Abacus | Var MOV 40VAC/56VDC 100A 68V Radial Bulk (Alt: VDRS05A040BSE) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS05A040BSE
VDRS05A040BSE CAD Models
VDRS05A040BSE Part Data Attributes:
|
VDRS05A040BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS05A040BSE
Vishay Intertechnologies
Varistor, 56V, 1.6J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |