Part Details for VDRS05C150AGE by Vishay Intertechnologies
Overview of VDRS05C150AGE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS05C150AGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS05C150AGE
|
Avnet Americas | Var MOV 150VAC/200VDC 400A 240V Radial Ammo Pack - Ammo Pack (Alt: VDRS05C150AGE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2200 / $0.2796 | Buy Now |
DISTI #
594-VDRS05C150AGE
|
Mouser Electronics | Varistors VDR ST 05D 0400A 150V SLF16 AMMO e3 RoHS: Compliant | 0 |
|
$0.2050 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2240 | Buy Now |
DISTI #
VDRS05C150AGE
|
Avnet Abacus | Var MOV 150VAC/200VDC 400A 240V Radial Ammo Pack (Alt: VDRS05C150AGE) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |