VDRS05C300AGE
Description: Varistor, 385V, 13J, Through Hole Mount, RADIAL LEADED

Overview of VDRS05C300AGE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for VDRS05C300AGE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 90R2267
Newark Vdr St 05D 0400A 300V Slf16 Ammo E3 |Vishay VDRS05C300AGE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2450
  • 2,500 $0.2240
$0.2240 / $0.2450 Buy Now
DISTI # VDRS05C300AGE
Avnet Americas VDR ST 05D 0400A 300V SLF16 AMMO e3 - Ammo Pack (Alt: VDRS05C300AGE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.2298
  • 4,000 $0.2266
  • 6,000 $0.2217
  • 10,000 $0.2168
  • 20,000 $0.2119
  • 100,000 $0.2086
  • 200,000 $0.2037
$0.2037 / $0.2298 Buy Now
DISTI # 594-VDRS05C300AGE
Mouser Electronics Varistors VDR ST 05D 0400A 300V SLF16 AMMO e3 RoHS: Compliant 0
  • 1,000 $0.2430
  • 5,000 $0.2430
$0.2430 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks 0
  • 2,000 $0.2330
$0.2330 Buy Now
DISTI # VDRS05C300AGE
Avnet Abacus Var MOV 300VAC/385VDC 400A 470V Radial Ammo Pack (Alt: VDRS05C300AGE) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VDRS05C300AGE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VDRS05C300AGE by Vishay Intertechnologies

VDRS05C300AGE
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
13 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
11 mm
Package Length
7 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
5.3 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
CUL; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
385 V
Want to compare parts?
  1. VDRS05C300AGE
    Vishay Intertechnologies
    Varistor, 385V, 13J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VDRS05C300AGE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VDRS05C300AGE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VDRS05C300AGE would you like to use for your alert(s)?
  • Please alert me when VDRS05C300AGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VDRS05C300AGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VDRS05C300AGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VDRS05C300AGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VDRS05C300AGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VDRS05C300AGE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: