Part Details for VDRS05C460BSE by Vishay Beyschlag
Overview of VDRS05C460BSE by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS05C460BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC1400-ND
|
DigiKey | VARISTOR 750V 400A DISC 7MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2807 In Stock |
|
$0.2033 / $0.6600 | Buy Now |