Part Details for VDRS07B020AHE by Vishay Intertechnologies
Overview of VDRS07B020AHE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS07B020AHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS07B020AHE
|
Avnet Americas | VDR ST 07D 0250A 020V SLF18 AMMO e3 - Ammo Pack (Alt: VDRS07B020AHE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2188 / $0.2467 | Buy Now |
DISTI #
594-VDRS07B020AHE
|
Mouser Electronics | Varistors VDR ST 07D 0250A 020V SLF18 AMMO e3 RoHS: Compliant | 0 |
|
$0.2200 / $0.6600 | Order Now |
DISTI #
VDRS07B020AHE
|
Avnet Abacus | Var MOV 20VAC/26VDC 250A 33V Radial Ammo Pack (Alt: VDRS07B020AHE) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |