Part Details for VDRS07H050BSE by Vishay Intertechnologies
Overview of VDRS07H050BSE by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS07H050BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K2533
|
Newark | Metal-Oxide Varistor (Mov),50V V(Rms),1.2Ka I(Tm),radial-Var |Vishay VDRS07H050BSE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.2450 | Buy Now |
DISTI #
VDRS07H050BSE
|
Avnet Americas | Var MOV 50VAC/65VDC 1200A 82V Radial Bulk - Bulk (Alt: VDRS07H050BSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.2796 | Buy Now |
DISTI #
594-2381-593-55006
|
Mouser Electronics | Varistors 50volts 9mm 5mm RoHS: Compliant | 3431 |
|
$0.2050 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 | 0 |
|
$0.2330 | Buy Now |
DISTI #
VDRS07H050BSE
|
TTI | Varistors 50volts 9mm 5mm pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.2320 / $0.2460 | Buy Now |
DISTI #
VDRS07H050BSE
|
Avnet Americas | Var MOV 50VAC/65VDC 1200A 82V Radial Bulk - Bulk (Alt: VDRS07H050BSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.2796 | Buy Now |
DISTI #
VDRS07H050BSE
|
Avnet Abacus | Var MOV 50VAC/65VDC 1200A 82V Radial Bulk (Alt: VDRS07H050BSE) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |