Part Details for VDRS07H130AGE by Vishay Intertechnologies
Overview of VDRS07H130AGE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS07H130AGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS07H130AGE
|
Avnet Abacus | Var MOV 130VAC/170VDC 1200A 205V Radial Ammo Pack (Alt: VDRS07H130AGE) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |