Part Details for VDRS07H130BSE by Vishay Beyschlag
Overview of VDRS07H130BSE by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS07H130BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-VDRS07H130BSE-ND
|
DigiKey | VARISTOR 205V 1.2KA DISC 9MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3795 In Stock |
|
$0.2072 / $0.6700 | Buy Now |