There are no models available for this part yet.
Overview of VDRS07H130TME by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VDRS07H130TME by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VDRS07H130TME
|
Avnet Americas | VDR ST 07D 1200A 130V KNL18 TAPE e3 - Tape and Reel (Alt: VDRS07H130TME) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1975 / $0.2228 | Buy Now | |
DISTI #
594-VDRS07H130TME
|
Mouser Electronics | Varistors VDR ST 07D 1200A 130V KNL18 TAPE e3 RoHS: Compliant | 0 |
|
$0.1990 / $0.6000 | Order Now | |
DISTI #
VDRS07H130TME
|
Avnet Abacus | Var MOV 130VAC/170VDC 1200A 205V Radial T/R (Alt: VDRS07H130TME) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |