Part Details for VDRS07H250AHE by Vishay Intertechnologies
Overview of VDRS07H250AHE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS07H250AHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2541
|
Newark | Vdr St 07D 1200A 250V Slf18 Ammo E3 |Vishay VDRS07H250AHE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2370 | Buy Now |
DISTI #
VDRS07H250AHE
|
Avnet Americas | VDR ST 07D 1200A 250V SLF18 AMMO e3 - Ammo Pack (Alt: VDRS07H250AHE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1975 / $0.2228 | Buy Now |
DISTI #
594-VDRS07H250AHE
|
Mouser Electronics | Varistors VDR ST 07D 1200A 250V SLF18 AMMO e3 RoHS: Compliant | 0 |
|
$0.2150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.2260 | Buy Now |
DISTI #
VDRS07H250AHE
|
Avnet Abacus | Var MOV 250VAC/320VDC 1200A 390V Radial Ammo Pack (Alt: VDRS07H250AHE) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS07H250AHE
VDRS07H250AHE CAD Models
VDRS07H250AHE Part Data Attributes
|
VDRS07H250AHE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS07H250AHE
Vishay Intertechnologies
Varistor, 320V, 33J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 33 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.9 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for VDRS07H250AHE
This table gives cross-reference parts and alternative options found for VDRS07H250AHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS07H250AHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS07H250TGE | Varistor, 320V, 33J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS07H250AHE vs VDRS07H250TGE |
VDRS07H250BKE | Varistor, 320V, 33J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS07H250AHE vs VDRS07H250BKE |