Part Details for VDRS07H250BFE by Vishay Intertechnologies
Overview of VDRS07H250BFE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS07H250BFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-VDRS07H250BFE
|
Mouser Electronics | Varistors VDR ST 07D 1200A 250V SLFLG BULK e3 RoHS: Compliant | 0 |
|
$0.1920 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.2050 | Buy Now |
DISTI #
VDRS07H250BFE
|
Avnet Abacus | Var MOV 250VAC/320VDC 1200A 390V Radial Bulk (Alt: VDRS07H250BFE) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |