Part Details for VDRS07H275BKE by Vishay Intertechnologies
Overview of VDRS07H275BKE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS07H275BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M1040
|
Newark | Metal-Oxide Varistor (Mov),275V V(Rms),1.2Ka I(Tm),radial-Var |Vishay VDRS07H275BKE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2240 | Buy Now |
DISTI #
VDRS07H275BKE
|
Avnet Americas | VDR ST 07D 1200A 275V KNLDS BULK e3 - Bulk (Alt: VDRS07H275BKE) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1862 / $0.2101 | Buy Now |
DISTI #
594-VDRS07H275BKE
|
Mouser Electronics | Varistors VDR ST 07D 1200A 275V KNLDS BULK e3 RoHS: Compliant | 0 |
|
$0.2370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.2130 | Buy Now |
DISTI #
VDRS07H275BKE
|
Avnet Abacus | Var MOV 275VAC/350VDC 1200A 430V Radial Bulk (Alt: VDRS07H275BKE) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS07H275BKE
VDRS07H275BKE CAD Models
VDRS07H275BKE Part Data Attributes
|
VDRS07H275BKE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS07H275BKE
Vishay Intertechnologies
Varistor, 350V, 36J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 36 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.9 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VDRS07H275BKE
This table gives cross-reference parts and alternative options found for VDRS07H275BKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS07H275BKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS07H275TSE | Varistor, 350V, 36J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS07H275BKE vs VDRS07H275TSE |
VDRS07H275BSE | Varistor, 350V, 36J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS07H275BKE vs VDRS07H275BSE |
VDRS07H275TGE | Varistor, 350V, 36J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS07H275BKE vs VDRS07H275TGE |
VDRS07H275ASE | Varistor, 350V, 36J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS07H275BKE vs VDRS07H275ASE |