Part Details for VDRS07H300AME by Vishay Intertechnologies
Overview of VDRS07H300AME by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS07H300AME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS07H300AME
|
Avnet Americas | Var MOV 300VAC/385VDC 1200A 470V Radial Ammo Pack - Ammo Pack (Alt: VDRS07H300AME) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2133 / $0.2710 | Buy Now |
DISTI #
594-VDRS07H300AME
|
Mouser Electronics | Varistors VDR ST 07D 1200A 300V KNL18 AMMO e3 RoHS: Compliant | 0 |
|
$0.1990 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.2170 | Buy Now |
DISTI #
VDRS07H300AME
|
Avnet Abacus | Var MOV 300VAC/385VDC 1200A 470V Radial Ammo Pack (Alt: VDRS07H300AME) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |