Part Details for VDRS07H300BKE by Vishay Intertechnologies
Overview of VDRS07H300BKE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS07H300BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2569
|
Newark | Vdr St 07D 1200A 300V Knlds Bulk E3 |Vishay VDRS07H300BKE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2240 | Buy Now |
DISTI #
VDRS07H300BKE
|
Avnet Americas | VDR ST 07D 1200A 300V KNLDS BULK e3 - Bulk (Alt: VDRS07H300BKE) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1862 / $0.2101 | Buy Now |
DISTI #
594-VDRS07H300BKE
|
Mouser Electronics | Varistors 300 VAC 40J 800V-CL 10A-PK RoHS: Compliant | 0 |
|
$0.2370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.2130 | Buy Now |
DISTI #
VDRS07H300BKE
|
TTI | Varistors 300 VAC 40J 800V-CL 10A-PK pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.2010 / $0.2390 | Buy Now |
DISTI #
VDRS07H300BKE
|
Avnet Abacus | Var MOV 300VAC/385VDC 1200A 470V Radial Bulk (Alt: VDRS07H300BKE) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS07H300BKE
VDRS07H300BKE CAD Models
VDRS07H300BKE Part Data Attributes
|
VDRS07H300BKE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS07H300BKE
Vishay Intertechnologies
Varistor, 385V, 40J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |