Part Details for VDRS07H300TLE by Vishay Intertechnologies
Overview of VDRS07H300TLE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS07H300TLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2572
|
Newark | Vdr St 07D 1200A 300V Knl16 Tape E3 |Vishay VDRS07H300TLE RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2780 | Buy Now |
DISTI #
VDRS07H300TLE
|
Avnet Americas | VDR ST 07D 1200A 300V KNL16 TAPE E3 - Tape and Reel (Alt: VDRS07H300TLE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1975 / $0.2228 | Buy Now |
DISTI #
594-VDRS07H300TLE
|
Mouser Electronics | Varistors 300 VAC 40J 800V-CL 10A-PK RoHS: Compliant | 0 |
|
$0.2870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks | 0 |
|
$0.2260 | Buy Now |
DISTI #
VDRS07H300TLE
|
TTI | Varistors 300 VAC 40J 800V-CL 10A-PK pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2260 / $0.2480 | Buy Now |
DISTI #
VDRS07H300TLE
|
Avnet Abacus | Var MOV 300VAC/385VDC 1200A 470V Radial T/R (Alt: VDRS07H300TLE) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS07H300TLE
VDRS07H300TLE CAD Models
VDRS07H300TLE Part Data Attributes
|
VDRS07H300TLE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS07H300TLE
Vishay Intertechnologies
Varistor, 385V, 40J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for VDRS07H300TLE
This table gives cross-reference parts and alternative options found for VDRS07H300TLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS07H300TLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS07H300BKE | Varistor, 385V, 40J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS07H300TLE vs VDRS07H300BKE |