Part Details for VDRS07H420TSE by Vishay Intertechnologies
Overview of VDRS07H420TSE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS07H420TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS07H420TSE
|
Avnet Americas | Var MOV 420VAC/560VDC 1200A 680V Radial T/R - Tape and Reel (Alt: VDRS07H420TSE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 / $0.2710 | Buy Now |
DISTI #
594-VDRS07H420TSE
|
Mouser Electronics | Varistors VDR ST 07D 1200A 420V STLDS TAPE e3 RoHS: Compliant | 0 |
|
$0.2360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2260 | Buy Now |
DISTI #
VDRS07H420TSE
|
Avnet Americas | Var MOV 420VAC/560VDC 1200A 680V Radial T/R - Tape and Reel (Alt: VDRS07H420TSE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 / $0.2710 | Buy Now |
DISTI #
VDRS07H420TSE
|
Avnet Americas | Var MOV 420VAC/560VDC 1200A 680V Radial T/R - Tape and Reel (Alt: VDRS07H420TSE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 / $0.2710 | Buy Now |
|
ComSIT USA | METAL OXIDE VARISTOR Varistor, 560V, 56J, Through Hole Mount RoHS: Compliant | Europe - 6000 |
|
RFQ | |
DISTI #
VDRS07H420TSE
|
Avnet Abacus | Var MOV 420VAC/560VDC 1200A 680V Radial T/R (Alt: VDRS07H420TSE) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS07H420TSE
VDRS07H420TSE CAD Models
VDRS07H420TSE Part Data Attributes
|
VDRS07H420TSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS07H420TSE
Vishay Intertechnologies
Varistor, 560V, 56J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 56 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for VDRS07H420TSE
This table gives cross-reference parts and alternative options found for VDRS07H420TSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS07H420TSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV07H681K-S | RESISTOR, VOLTAGE DEPENDENT, 560V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRS07H420TSE vs ROV07H681K-S |
VDRS07H420TME | Varistor, 560V, 56J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS07H420TSE vs VDRS07H420TME |
ROV07H681K | RESISTOR, VOLTAGE DEPENDENT, 560V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRS07H420TSE vs ROV07H681K |
E95155-000 | RESISTOR, VOLTAGE DEPENDENT, 560V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRS07H420TSE vs E95155-000 |