Part Details for VDRS10D040TSE by Vishay Intertechnologies
Overview of VDRS10D040TSE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS10D040TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS10D040TSE
|
Avnet Americas | Var MOV 40VAC/56VDC 500A 68V Radial T/R - Tape and Reel (Alt: VDRS10D040TSE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3253 / $0.4133 | Buy Now |
DISTI #
594-VDRS10D040TSE
|
Mouser Electronics | Varistors VDR ST 10D 0500A 040V STLDS TAPE e3 RoHS: Compliant | 0 |
|
$0.3040 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.3310 | Buy Now |
DISTI #
VDRS10D040TSE
|
Avnet Abacus | Var MOV 40VAC/56VDC 500A 68V Radial T/R (Alt: VDRS10D040TSE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |