Part Details for VDRS10P050BKE by Vishay Intertechnologies
Overview of VDRS10P050BKE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS10P050BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS10P050BKE
|
Avnet Abacus | Var MOV 50VAC/65VDC 2500A 82V Radial Bulk (Alt: VDRS10P050BKE) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |