Part Details for VDRS10P150BKE by Vishay Intertechnologies
Overview of VDRS10P150BKE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS10P150BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2742
|
Newark | Vdr St 10D 2500A 150V Knlds Bulk E3 |Vishay VDRS10P150BKE RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.3380 | Buy Now |
DISTI #
VDRS10P150BKE
|
Avnet Americas | VDR ST 10D 2500A 150V KNLDS BULK e3 - Bulk (Alt: VDRS10P150BKE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2813 / $0.3172 | Buy Now |
DISTI #
594-VDRS10P150BKE
|
Mouser Electronics | Varistors 150VAC 36J 400V-CLAMP 25A-PK RoHS: Compliant | 0 |
|
$0.4550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.3220 | Buy Now |
DISTI #
VDRS10P150BKE
|
TTI | Varistors 150VAC 36J 400V-CLAMP 25A-PK pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3960 / $0.4040 | Buy Now |
DISTI #
VDRS10P150BKE
|
Avnet Abacus | Var MOV 150VAC/200VDC 2500A 240V Radial Bulk (Alt: VDRS10P150BKE) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS10P150BKE
VDRS10P150BKE CAD Models
VDRS10P150BKE Part Data Attributes
|
VDRS10P150BKE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS10P150BKE
Vishay Intertechnologies
Varistor, 200V, 36J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 36 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VDRS10P150BKE
This table gives cross-reference parts and alternative options found for VDRS10P150BKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS10P150BKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS10P150TSE | Varistor, 200V, 36J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS10P150BKE vs VDRS10P150TSE |
VDRS10P150TLE | Varistor, 200V, 36J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS10P150BKE vs VDRS10P150TLE |
VDRS10P150TME | Varistor, 200V, 36J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS10P150BKE vs VDRS10P150TME |